Filter Your Search
1 - 1 of 1 results
|
PIC18F8585-I/PT
Microchip Technology Inc
|
$7.8587 | Yes | Yes | Not Recommended | 8 | 40 MHz | 24576 | 3328 | PIC18 | 16 | 20 | 40 MHz | 69 | 7 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 1 | 8 | 16 | YES | FLASH | 51 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | TS 16949 | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-80 | 80 | compliant | EAR99 | 8542.31.00.01 | Microchip |