Filter Your Search
1 - 2 of 2 results
|
PIC18F87K22T-I/PT
Microchip Technology Inc
|
$3.6839 | Yes | Active | 8 | 64 MHz | 131072 | 4096 | PIC18 | 16 | 16 | 64 MHz | 69 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 22 | 4 | 2 | 8 | 8 | YES | FLASH | 20 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
PIC18F87K22T-I/PTRSL
Microchip Technology Inc
|
$4.2000 | Yes | Yes | Active | 8 | 64 MHz | 131072 | 4096 | PIC18 | 16 | 20 | 64 MHz | 69 | 13 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 1.8 V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 24 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |