Filter Your Search
1 - 2 of 2 results
|
PIC18LC452-I/P
Microchip Technology Inc
|
$6.3448 | Yes | Yes | Not Recommended | 8 | 40 MHz | 16384 | 1536 | PIC | 40 MHz | 33 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.5 V MINIMUM SUPPLY AT 6 MHZ | NO | NO | YES | 16 | YES | OTPROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 52.26 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, MO-011, DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
PIC18LC452-I/PT
Microchip Technology Inc
|
$7.2306 | Yes | Yes | Not Recommended | 8 | 40 MHz | 16384 | 1536 | PIC | 40 MHz | 34 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.5 V MINIMUM SUPPLY AT 6 MHZ | NO | NO | YES | 16 | YES | OTPROM | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, QFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 |