Filter Your Search
1 - 1 of 1 results
|
PIC18LF14K50E/SSSQTP
Microchip Technology Inc
|
Check for Price | Active | 8 | 16 MHz | 8192 | 768 | 48 MHz | 15 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 16 | YES | FLASH | 3.6 V | 1.8 V | AUTOMOTIVE | R-PDSO-G20 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | PLASTIC, SSOP-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 |