Filter Your Search
1 - 1 of 1 results
|
PIC18LF24J10-I/SS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 8192 | 1024 | 40 MHz | 21 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 16 | YES | FLASH | 22 mA | 2.7 V | 2.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, MO-150, SSOP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 |