Filter Your Search
1 - 1 of 1 results
|
PIC18LF24J50-I/SP
Microchip Technology Inc
|
$2.2793 | Yes | Yes | Active | 8 | 48 MHz | 8192 | 3776 | PIC | 48 MHz | 23 | NO | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ AT 2 V | NO | YES | YES | 16 | YES | FLASH | 15.2 mA | 2.75 V | 2.5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip |