Parametric results for: PIC18LF2520-I/SP under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18lf2520isp
Select parts from the table below to compare.
Compare
Compare
PIC18LF2520-I/SP
Microchip Technology Inc
$7.8817 Yes Yes Active 8 40 MHz 16384 1536 PIC18 40 MHz 25 4 NO 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2V MIN SUPPLY @ 4MHZ NO NO NO FIXED POINT YES NO YES 3 1 8 16 YES FLASH 3.5 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.572 mm 15.24 mm 34.671 mm MICROCHIP TECHNOLOGY INC DIP DIP-28 28 compliant EAR99 8542.31.00.01 Microchip