Filter Your Search
1 - 1 of 1 results
|
PIC18LF27J53-E/SP
Microchip Technology Inc
|
Check for Price | Active | 8 | 48 MHz | 48 MHz | 22 | NO | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 2.75 V | 2 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, SPDIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 |