Filter Your Search
1 - 1 of 1 results
|
PIC18LF27K42-E/SO
Microchip Technology Inc
|
$2.2070 | Yes | Active | 8 | 64 MHz | 131072 | 8192 | 8192 | PIC18 | 64 MHz | 25 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 1.8VMIN @16MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 8 | 8 | YES | FLASH | 85 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | EAR99 | 8542.31.00.01 | 2017-06-16 | Microchip |