Filter Your Search
1 - 1 of 1 results
|
PIC18LF46K40T-I/ML
Microchip Technology Inc
|
$1.9895 | Yes | Active | 8 | 64 MHz | 3720 | 32768 | PIC18 | 64 MHz | 36 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 2.5V MIN AT 32 MHZ AND 1.8V MIN AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 16 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N44 | 85 °C | -40 °C | 260 | TS 16949 | 30 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | EAR99 | 8542.31.00.01 | 2016-09-15 | Microchip |