Filter Your Search
1 - 1 of 1 results
|
PIC18LF46K42T-I/PT
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 64 MHz | 32768 | 4096 | 4096 | PIC18 | 64 MHz | 36 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 2 | 3 | 2 | 8 | 16 | YES | FLASH | 18 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | e3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | EAR99 | 8542.31.00.01 | 2017-06-16 | Microchip |