Parametric results for: PIC18LF47J13-IML under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18lf47j13iml
Select parts from the table below to compare.
Compare
Compare
PIC18LF47J13-I/ML
Microchip Technology Inc
$4.6921 Yes Active 8 48 MHz 131072 3760 PIC18 48 MHz 40 10 YES 2.5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ NO NO YES FIXED POINT YES NO YES 2 4 2 8 8 YES FLASH 15.1 mA 3.6 V 2.5 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 1 85 °C -40 °C 260 40 44 PLASTIC/EPOXY HVQCCN LCC44,.31SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC QFN QFN-44 44 compliant 3A991.A.2 8542.31.00.01 Microchip