Filter Your Search
1 - 1 of 1 results
|
PIC18LF65K40-I/PT
Microchip Technology Inc
|
$2.1297 | Yes | Active | 8 | 64 MHz | 32768 | 2048 | PIC18 | 64 MHz | 60 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES WITH 1.8V MIN @ 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 5 | 8 | 8 | YES | FLASH | 11 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | EAR99 | 8542.31.00.01 | 2016-09-15 | Microchip |