Filter Your Search
1 - 2 of 2 results
![]() |
PIC24EP256GU810-I/PF
Microchip Technology Inc
|
$8.1132 | Yes | Active | 16 | 28672 | 60 MHz | 9 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | FLOATING POINT | NO | YES | 15 | 5 | 8 | 8 | FLASH | 320 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||
![]() |
PIC24EP256GU810I/PF
Microchip Technology Inc
|
Check for Price | Active | 16 | 60 MHz | 16 | 16 | 40 MHz | 83 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | 100 | unknown |