Parametric results for: PIC24EP256GU810E/PF under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: pic24ep256gu810epf
Select parts from the table below to compare.
Compare
Compare
PIC24EP256GU810-E/PF
Microchip Technology Inc
$7.5040 Yes Active 16 28672 60 MHz 9 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES FLOATING POINT NO YES 15 5 8 8 FLASH 320 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G100 Not Qualified e3 3 125 °C -40 °C 260 40 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC QFP TQFP-100 100 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC24EP256GU810E/PF
Microchip Technology Inc
Check for Price Active 16 60 MHz 16 16 40 MHz 83 YES 3.3 V MICROCONTROLLER CMOS NO YES YES YES FLASH 3.6 V 3 V AUTOMOTIVE S-PQFP-G100 Not Qualified e3 125 °C -40 °C 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC QFP TFQFP, 100 unknown