Filter Your Search
1 - 1 of 1 results
|
PIC24EP256GU810T-E/PF
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 28672 | 60 MHz | 9 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | FLOATING POINT | NO | YES | 15 | 5 | 8 | 8 | FLASH | 320 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 |