Filter Your Search
1 - 1 of 1 results
|
PIC24EP256MC202T-H/MM
Microchip Technology Inc
|
Check for Price | Obsolete | 16 | 32768 | 60 MHz | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO WORK AS 10-BIT ADC | YES | FIXED POINT | NO | YES | 4 | 3 | 8 | 8 | FLASH | 50 mA | 3.3 V | 3 V | AUTOMOTIVE | S-PQCC-N28 | e3 | 150 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | 3A001.A.2.A | 8542.31.00.01 |