Filter Your Search
1 - 1 of 1 results
|
PIC24EP32GP202-I/MM
Microchip Technology Inc
|
$1.9950 | Yes | Active | 16 | 70 MHz | 32768 | 4096 | 4096 | PIC24 | 60 MHz | 21 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO WORK AS 10-BIT ADC | YES | NO | YES | FIXED POINT | YES | NO | YES | 4 | 3 | 8 | 8 | YES | FLASH | 60 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |