Filter Your Search
1 - 10 of 11 results
|
PIC24F16KA301T-I/SO
Microchip Technology Inc
|
$2.8950 | Yes | Active | 16 | 32 MHz | 16384 | 2048 | 2048 | PIC24 | 32 MHz | 18 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 16 | 8 | YES | FLASH | 18 mA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS-16949 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
PIC24F16KA301-I/SO
Microchip Technology Inc
|
$3.3759 | Yes | Active | 16 | 32 MHz | 16384 | 2048 | 2048 | PIC24 | 32 MHz | 18 | 7 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 3 | 8 | 8 | YES | FLASH | 18 mA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
PIC24F16KA301-E/SS
Microchip Technology Inc
|
$3.5006 | Active | 16 | 32 MHz | 16384 | 2048 | 2048 | PIC24 | 32 MHz | 18 | 7 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 3 | 8 | 8 | YES | FLASH | 18 mA | 5.5 V | 1.8 V | AUTOMOTIVE | SECONDS | R-PDSO-G20 | e3 | 125 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | 2017-10-11 | ||||||||||
|
PIC24F16KA301-I/SS
Microchip Technology Inc
|
$3.6941 | Yes | Active | 16 | 32 MHz | 16384 | 2048 | 2048 | PIC24 | 32 MHz | 18 | 7 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 3 | 8 | 8 | YES | FLASH | 18 mA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
PIC24F16KA301-I/P
Microchip Technology Inc
|
$3.7694 | Yes | Active | 16 | 32 MHz | 16384 | 2048 | 2048 | PIC24 | 32 MHz | 18 | 7 | NO | 2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 3 | 8 | 8 | YES | FLASH | 18 mA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 26.162 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||
|
PIC24F16KA301-E/P
Microchip Technology Inc
|
$4.0917 | Active | 16 | 32 MHz | 16384 | 2048 | 2048 | PIC24 | 32 MHz | 18 | 7 | NO | 2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 3 | 8 | 8 | YES | FLASH | 18 mA | 5.5 V | 1.8 V | AUTOMOTIVE | SECONDS | R-PDIP-T20 | 125 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 26.162 mm | MICROCHIP TECHNOLOGY INC | DIP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | 2017-10-11 | ||||||||||||
|
PIC24F16KA301T-E/SS
Microchip Technology Inc
|
Check for Price | Active | 16 | 32 MHz | 16384 | 2048 | 2048 | PIC24 | 32 MHz | 18 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 16 | 8 | YES | FLASH | 18 mA | 5.5 V | 1.8 V | AUTOMOTIVE | SECONDS | R-PDSO-G20 | 125 °C | -40 °C | TS-16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-20 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-10-11 | ||||||||||||||
|
PIC24F16KA301T-I/SS
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 32 MHz | 16384 | 2048 | 2048 | PIC24 | 32 MHz | 18 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 16 | 8 | YES | FLASH | 18 mA | 5.5 V | 1.8 V | INDUSTRIAL | SECONDS | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS-16949 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
PIC24F16KA301-I/SP
Microchip Technology Inc
|
Check for Price | Active | 16 | 32 MHz | 16384 | 32 MHz | 17 | NO | 2 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES 1.8V AT 8MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, SPDIP-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||
|
PIC24F16KA301T-E/SO
Microchip Technology Inc
|
Check for Price | Active | 16 | 32 MHz | 16384 | 2048 | 2048 | PIC24 | 32 MHz | 18 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 16 | 8 | YES | FLASH | 18 mA | 5.5 V | 1.8 V | AUTOMOTIVE | SECONDS | R-PDSO-G20 | 125 °C | -40 °C | TS-16949 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | SOIC-20 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-10-11 |