Filter Your Search
1 - 1 of 1 results
|
PIC24F32KA301-E/P
Microchip Technology Inc
|
$4.3831 | Active | 16 | 32 MHz | 32768 | 2048 | 2048 | PIC24 | 32 MHz | 18 | 7 | NO | 2 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 3 | 8 | 8 | YES | FLASH | 18 mA | 5.5 V | 1.8 V | AUTOMOTIVE | SECONDS | R-PDIP-T20 | 125 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 26.162 mm | MICROCHIP TECHNOLOGY INC | DIP-20 | compliant | EAR99 | 8542.31.00.01 | Microchip |