Filter Your Search
1 - 2 of 2 results
![]() |
PIC24FJ128GA306-I/PT
Microchip Technology Inc
|
$3.4794 | Yes | Active | 16 | 32 MHz | 131072 | 8192 | PIC24 | 32 MHz | 53 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 6 | 5 | 4 | 8 | YES | FLASH | 6.9 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
PIC24FJ128GA306-I/PTREL
Microchip Technology Inc
|
Check for Price | Active | 16 | 32 MHz | 131072 | 8192 | PIC24 | 32 MHz | 53 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 6 | 5 | 4 | 8 | 8 | YES | FLASH | 6.9 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | TQFP-64 |