Filter Your Search
1 - 1 of 1 results
|
PIC24FJ128GL303T-I/M5
Microchip Technology Inc
|
$2.6200 | Yes | Active | 16 | 32 MHz | 131072 | 8192 | PIC24 | 48 MHz | 29 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ADC 11-Ch 10-Bit ALSO AVAILABLE | YES | NO | YES | FIXED POINT | YES | NO | YES | 6 | 5 | 8 | 8 | YES | FLASH | 1.7 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQCC-N36 | 85 °C | -40 °C | AEC-Q100 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 600 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | UQFN-36 | compliant |