Filter Your Search
1 - 1 of 1 results
|
PIC24FJ256GA110T-I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 262144 | 16384 | PIC24 | 32 MHz | 85 | 5 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | NO | 5 | 1 | 8 | 8 | YES | FLASH | 24 mA | 2.75 V | 2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |