Filter Your Search
1 - 4 of 4 results
|
PIC24FJ32GA102-I/SO
Microchip Technology Inc
|
$2.5462 | Yes | Yes | Active | 16 | 32 MHz | 32768 | 8192 | PIC24 | 32 MHz | 21 | 7 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
PIC24FJ32GA102-I/SS
Microchip Technology Inc
|
$2.7407 | Yes | Active | 16 | 32 MHz | 32768 | 8192 | PIC24 | 32 MHz | 21 | 7 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 16 MHZ | YES | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
PIC24FJ32GA102-I/ML
Microchip Technology Inc
|
$3.0246 | Yes | Yes | Active | 16 | 32 MHz | 32768 | 8192 | PIC24 | 32 MHz | 21 | 7 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 3.6 V | 2 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
PIC24FJ32GA102-I/SP
Microchip Technology Inc
|
$3.1716 | Yes | Yes | Active | 16 | 32 MHz | 32768 | 8192 | PIC24 | 32 MHz | 21 | 7 | NO | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 8 | YES | FLASH | 3.6 V | 2 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |