Filter Your Search
1 - 8 of 8 results
|
PIC24FJ48GA004-E/ML
Microchip Technology Inc
|
$3.5250 | Yes | Yes | Active | 16 | 24 MHz | 49152 | 8192 | PIC24 | 24 MHz | 35 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 16 MHZ AT 2V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 20 mA | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQCC-N44 | Not Qualified | e3 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.32SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||
|
PIC24FJ48GA004-I/ML
Microchip Technology Inc
|
$3.8180 | Yes | Yes | Active | 16 | 32 MHz | 49152 | 8192 | PIC24 | 32 MHz | 35 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 20 mA | 2.75 V | 2 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | compliant | 3A991.A.2 | 8542.31.00.01 | QFN | 44 | Microchip | |||
|
PIC24FJ48GA004-I/PT
Microchip Technology Inc
|
$4.1146 | Yes | Yes | Active | 16 | 32 MHz | 49152 | 8192 | PIC24 | 32 MHz | 35 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 20 mA | 2.75 V | 2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 44 | Microchip | |||
|
PIC24FJ48GA004T-I/ML
Microchip Technology Inc
|
$4.3300 | Yes | Yes | Active | 16 | 32 MHz | 49152 | 8192 | PIC24 | 32 MHz | 35 | 7 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 20 mA | 2.75 V | 2 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||
|
PIC24FJ48GA004T-E/ML
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 24 MHz | 49152 | 8192 | PIC24 | 24 MHz | 35 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 16 MHZ AT 2V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 20 mA | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQCC-N44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.32SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | compliant | 8542.31.00.01 | ||||||||||||||||
|
PIC24FJ48GA004T-I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 49152 | 8192 | PIC24 | 32 MHz | 35 | 7 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 20 mA | 2.75 V | 2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
PIC24FJ48GA004-E/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 24 MHz | 49152 | 8192 | PIC24 | 24 MHz | 35 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 16 MHZ AT 2V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 20 mA | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
PIC24FJ48GA004T-E/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 24 MHz | 49152 | 8192 | PIC24 | 24 MHz | 35 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES IN 16 MHZ AT 2V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 20 mA | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | compliant | 8542.31.00.01 |