Filter Your Search
1 - 1 of 1 results
|
PIC24FJ64GA102T-E/SO
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 24 MHz | 65536 | 8192 | PIC24 | 24 MHz | 21 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 16 MHZ | NO | NO | YES | 8 | YES | FLASH | 15.5 mA | 2.75 V | 2.35 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | 28 | compliant | 8542.31.00.01 |