Filter Your Search
1 - 1 of 1 results
|
PIC24FJ64GB002-I/SO
Microchip Technology Inc
|
$3.4025 | Yes | Yes | Active | 16 | 32 MHz | 65536 | 8192 | PIC24 | 32 MHz | 19 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 16 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 15.5 mA | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-28 | 28 | compliant | Microchip |