Filter Your Search
1 - 1 of 1 results
|
PIC24FJ64GU202-E/SO
Microchip Technology Inc
|
$2.1409 | Yes | Active | 16 | 32 MHz | 65536 | 8192 | PIC24 | 32 MHz | 20 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ADC CAN ALSO BE CONFIGURED AS 9-CH 12-BIT | YES | NO | YES | FIXED POINT | YES | NO | YES | 2 | 5 | 2 | 8 | 8 | YES | FLASH | 6.2 mA | 3.6 V | 2 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip |