Filter Your Search
1 - 1 of 1 results
|
PIC24FJ64GU205-I/PT
Microchip Technology Inc
|
$2.3886 | Yes | Active | 16 | 32 MHz | 65536 | 8192 | PIC24 | 32 MHz | 38 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ADC CAN ALSO BE CONFIGURED AS 13-CH 12-BIT | YES | NO | YES | FIXED POINT | YES | NO | YES | 2 | 5 | 2 | 8 | 8 | YES | FLASH | 6.2 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip |