Filter Your Search
1 - 1 of 1 results
|
PIC24FV16KM204-I/ML
Microchip Technology Inc
|
$3.4574 | Yes | Active | 16 | 32 MHz | 5632 | 2048 | 1024 | PIC24 | 32 MHz | 37 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | IT OPERATES MIN AT 2V@8 MHz | NO | YES | NO | FIXED POINT | YES | NO | NO | 3 | 2 | 8 | 24 | YES | FLASH | 10 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |