Filter Your Search
1 - 1 of 1 results
|
PIC24FV32KA301-E/SO
Microchip Technology Inc
|
$3.3245 | Active | 16 | 32 MHz | 11264 | 2048 | PIC24 | 32 MHz | 18 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 3 | 8 | 24 | YES | FLASH | 20 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | 125 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | SOIC-20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |