Filter Your Search
1 - 10 of 20 results
|
PIC24HJ256GP610A-I/PT
Microchip Technology Inc
|
$7.9712 | Yes | Active | 16 | 40 MHz | 262144 | 16384 | PIC24 | 40 MHz | 85 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 90 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | ISO/TS-16949 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | 100 | compliant | Microchip | |||||
|
PIC24HJ256GP610A-E/PF
Microchip Technology Inc
|
$8.3303 | Yes | Active | 16 | 40 MHz | 262144 | 16384 | PIC24 | 40 MHz | 85 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 90 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100; ISO/TS-16949 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | 100 | compliant | Microchip | |||||
|
PIC24HJ256GP610A-I/PF
Microchip Technology Inc
|
$8.3895 | Yes | Active | 16 | 40 MHz | 262144 | 16384 | PIC24 | 40 MHz | 85 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 90 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | ISO/TS-16949 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | compliant | Microchip | |||||||
|
PIC24HJ256GP610A-E/PT
Microchip Technology Inc
|
$9.5017 | Yes | Active | 16 | 40 MHz | 262144 | 16384 | PIC24 | 40 MHz | 85 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 90 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; ISO/TS-16949 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | 100 | compliant | Microchip | |||||
|
PIC24HJ256GP610AT-I/PT
Microchip Technology Inc
|
$9.7400 | Yes | Active | 16 | 40 MHz | 262144 | 16384 | PIC24 | 40 MHz | 85 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 90 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | ISO/TS-16949 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | 100 | compliant | Microchip | |||||
|
PIC24HJ256GP610AT-I/PF
Microchip Technology Inc
|
$10.4200 | Yes | Active | 16 | 40 MHz | 262144 | 16384 | PIC24 | 40 MHz | 85 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 90 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | ISO/TS-16949 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | 100 | compliant | Microchip | |||||
|
PIC24HJ256GP610A-H/PF
Microchip Technology Inc
|
$12.2242 | Yes | Obsolete | 16 | 20 MHz | 262144 | 16384 | PIC24 | 40 MHz | 85 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100; ISO/TS-16949 | 30 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | 100 | compliant | Microchip | ||||||
|
PIC24HJ256GP610ATE/PF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 40 MHz | 262144 | 16384 | PIC24 | 40 MHz | 85 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 90 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100; ISO/TS-16949 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
PIC24HJ256GP610AH/PT
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 16 | 20 MHz | 262144 | 16384 | PIC24 | 40 MHz | 85 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 150 °C | -40 °C | AEC-Q100; ISO/TS-16949 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | TFQFP, TQFP100,.55SQ,16 | 100 | compliant | 3A001.A.2.A | 8542.31.00.01 | ||||||||
|
PIC24HJ256GP610AH/PF
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 16 | 20 MHz | 262144 | 16384 | PIC24 | 40 MHz | 85 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | AUTOMOTIVE | S-PQFP-G100 | Not Qualified | e3 | 3 | 150 °C | -40 °C | 260 | AEC-Q100; ISO/TS-16949 | 30 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | TFQFP, TQFP100,.63SQ | 100 | compliant | 3A001.A.2.A | 8542.31.00.01 |