Parametric results for: PIC24HJ256GP610T-I/PT under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: pic24hj256gp610tipt
Select parts from the table below to compare.
Compare
Compare
PIC24HJ256GP610T-I/PT
Microchip Technology Inc
$9.7400 Yes Yes Not Recommended 16 32 MHz 262144 16384 PIC 64 MHz 85 YES 3.3 V MICROCONTROLLER CMOS NO YES YES 3.3 V YES FLASH 90 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY TFQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC QFP 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 100 compliant Microchip
PIC24HJ256GP610TI/PT
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 16 40 MHz 262144 16384 PIC24 40 MHz 85 11 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES NO YES 8 5 4 8 8 YES FLASH 90 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C TS 16949 100 PLASTIC/EPOXY TQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC QFP TFQFP, TQFP100,.55SQ,16 100 compliant 3A991.A.2 8542.31.00.01