Filter Your Search
1 - 1 of 1 results
|
PIC24HJ32GP202-E/MM
Microchip Technology Inc
|
$3.4812 | Yes | Yes | Active | 16 | 40 MHz | 10922 | 2048 | PIC24 | 40 MHz | 21 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 24 | YES | FLASH | 80 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |