Filter Your Search
1 - 1 of 1 results
![]() |
PIC24HJ64GP504-E/ML
Microchip Technology Inc
|
$5.1127 | Yes | Yes | Active | 16 | 40 MHz | 65536 | 8192 | PIC24 | 40 MHz | 35 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 8 | 3 | 2 | 8 | 8 | YES | FLASH | 76 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQCC-N44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |