Filter Your Search
1 - 1 of 1 results
|
PIC32MK0512MCF100-E/PT
Microchip Technology Inc
|
$8.3180 | Yes | Yes | Not Recommended | 32 | 80 MHz | 524288 | 131072 | PIC32 | 64 MHz | 78 | 12 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 5 | 10 | 8 | 8 | YES | FLASH | 57 mA | 3.6 V | 2.2 V | AUTOMOTIVE | S-PQFP-G100 | e3 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |