Filter Your Search
1 - 2 of 2 results
|
PIC32MK1024MCF100-I/PT
Microchip Technology Inc
|
$8.0312 | Yes | Yes | Not Recommended | 32 | 120 MHz | 1048576 | 262144 | PIC32 | 64 MHz | 78 | 12 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 8 | 5 | 10 | 8 | 8 | YES | FLASH | 57 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | e3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
PIC32MK1024MCF100-I/PTA21
Microchip Technology Inc
|
Check for Price | Not Recommended | 32 | 120 MHz | 1048576 | 262144 | PIC32 | 64 MHz | 78 | 12 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 21 | 5 | 6 | 8 | 8 | YES | FLASH | 55 mA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | TS 16949 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 |