Filter Your Search
1 - 2 of 2 results
|
PIC32MM0256GPM028-I/ML
Microchip Technology Inc
|
$1.9213 | Active | 32 | 25 MHz | 262144 | 32768 | PIC32 | 48 MHz | 21 | 21 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 4 | 3 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQCC-N28 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC32MM0256GPM028-I/MLVAO
Microchip Technology Inc
|
Check for Price | Active | 32 | 25 MHz | 262144 | 32768 | PIC32 | 48 MHz | 21 | 21 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 4 | 3 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQCC-N28 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | 5A992.C | 8542.31.00.01 |