Filter Your Search
1 - 1 of 1 results
|
PIC32MM0256GPM064T-I/MR
Microchip Technology Inc
|
$1.8445 | Active | 32 | 25 MHz | 262144 | 32768 | PIC32 | 48 MHz | 52 | 21 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 4 | 3 | 8 | 8 | YES | FLASH | 300 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQCC-N64 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |