Filter Your Search
1 - 1 of 1 results
|
PIC32MX150F128DT-50I/PT
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 50 MHz | 131072 | 32768 | PIC32 | 50 MHz | 35 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | FIXED POINT | YES | NO | YES | 4 | 5 | 4 | 8 | 8 | YES | FLASH | 30 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |