Filter Your Search
1 - 1 of 1 results
|
PIC32MX210F016D-V/PT
Microchip Technology Inc
|
$3.1512 | Yes | Active | 32 | 40 MHz | 16384 | 4096 | PIC32 | 40 MHz | 33 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 4 | 5 | 4 | 8 | 8 | YES | FLASH | 30 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |