Filter Your Search
1 - 1 of 1 results
|
PIC32MX250F128C-50I/TL
Microchip Technology Inc
|
$3.2712 | Yes | Obsolete | 32 | 50 MHz | 131072 | 32768 | PIC | 50 MHz | 25 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | THIS DEVICE FEATURES 3KBYTE OF BOOT FLASH MEMORY | YES | NO | YES | YES | 8 | YES | FLASH | 30 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-XBCC-B36 | Not Qualified | e4 | 1 | 85 °C | -40 °C | TS 16949 | 36 | UNSPECIFIED | HVBCC | LCC36,.20SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | BUTT | 500 µm | BOTTOM | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VTLA-36 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |