Filter Your Search
1 - 1 of 1 results
|
PIC32MX274F256B-V/MM
Microchip Technology Inc
|
$4.9155 | Active | 32 | 72 MHz | PIC32 | 50 MHz | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 12 KB BOOT FLASH MEMORY AVAILABLE | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2.5 V | INDUSTRIAL | S-PQCC-N28 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |