Parametric results for: PIC32MX3XXF32HT-80IPT under Microcontrollers

Filter Your Search

1 - 10 of 470 results

|
-
-
-
-
-
-
Manufacturer Part Number: pic32mx3
Select parts from the table below to compare.
Compare
Compare
PIC32MX350F128L-V/TL
Microchip Technology Inc
$1.0000 Yes Obsolete 32 80 MHz 131072 32768 PIC 50 MHz 85 YES 3.6 V MICROCONTROLLER, RISC CMOS NO YES YES FLASH 60 mA 2.3 V 3.3 V INDUSTRIAL Not Qualified e4 105 °C -40 °C AEC-Q100 124 PLASTIC/EPOXY VFLGA SLGA124,18X18,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH NICKEL PALLADIUM GOLD NO LEAD 500 µm BOTTOM 9 mm 9 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01
PIC32MX370F512L-I/TL
Microchip Technology Inc
$1.0000 Yes Obsolete 32 100 MHz 536576 131072 PIC 80 MHz 85 YES 3.3 V MICROCONTROLLER, RISC CMOS AEC-Q100 REVH (GRADE 2 -40 CEL TO +105 CEL) PLANNED NO YES YES 8 YES FLASH 75 mA 3.6 V 2.3 V INDUSTRIAL S-XBCC-B124 Not Qualified e4 85 °C -40 °C TS 16949 124 UNSPECIFIED VBCC SLGA124,18X18,20 SQUARE CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD BUTT 500 µm BOTTOM 900 µm 9 mm 9 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 VTLA-124 Microchip
PIC32MX370F512LT-I/TL
Microchip Technology Inc
$1.0000 Yes Obsolete 32 100 MHz 536576 131072 PIC 80 MHz 85 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES 8 YES FLASH 75 mA 3.6 V 2.3 V INDUSTRIAL S-XBCC-B124 Not Qualified e4 85 °C -40 °C TS 16949 124 UNSPECIFIED HVBCC SLGA124,18X18,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD BUTT 500 µm BOTTOM 900 µm 9 mm 9 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 VTLA-124 Microchip
PIC32MX330F064H-I/RG
Microchip Technology Inc
$4.3496 Yes Active 32 100 MHz 77824 16384 16384 PIC32 80 MHz 53 5 YES 3.3 V MICROCONTROLLER, RISC CMOS AEC-Q100 REVH (GRADE 2 -40 CEL TO +105 CEL) PLANNED YES NO YES FIXED POINT YES NO YES 4 5 8 8 YES FLASH 75 mA 3.6 V 2.3 V INDUSTRIAL S-PQCC-N64 Not Qualified e3 85 °C -40 °C TS 16949 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 9 mm 9 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 QFN-64 Microchip
PIC32MX330F064H-V/PT
Microchip Technology Inc
$4.4037 Yes Active 32 80 MHz 65536 16384 16384 PIC32 50 MHz 53 5 YES 3.6 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES NO YES 4 5 8 8 YES FLASH 60 mA 2.3 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 105 °C -40 °C AEC-Q100; TS 16949 64 PLASTIC/EPOXY QFP TQFP64,.47SQ SQUARE FLATPACK MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 Microchip
PIC32MX330F064H-I/PT
Microchip Technology Inc
$4.4090 Yes Active 32 100 MHz 77824 16384 16384 PIC32 50 MHz 53 5 YES 3.3 V MICROCONTROLLER, RISC CMOS AEC-Q100 REVH (GRADE 2 -40 CEL TO +105 CEL) PLANNED YES NO YES FIXED POINT YES NO YES 4 5 8 8 YES FLASH 75 mA 3.6 V 2.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 85 °C -40 °C TS 16949 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 TQFP-64 Microchip
PIC32MX330F064H-V/RG
Microchip Technology Inc
$4.5369 Yes Active 32 80 MHz 77824 16384 16384 PIC32 120 MHz 53 5 YES 3.3 V MICROCONTROLLER, RISC CMOS AEC-Q100 REVH (GRADE 2 -40 CEL TO +105 CEL) PLANNED YES NO YES FIXED POINT YES NO YES 4 5 8 8 YES FLASH 60 mA 3.6 V 2.3 V INDUSTRIAL S-PQCC-N64 Not Qualified e3 105 °C -40 °C AEC-Q100; TS 16949 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 9 mm 9 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 QFN-64 Microchip
PIC32MX320F032H-40I/MR
Microchip Technology Inc
$4.5424 Yes Yes Active 32 40 MHz 32768 8192 PIC32 50 MHz 53 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES YES YES 5 2 8 8 YES FLASH 75 mA 3.6 V 2.3 V INDUSTRIAL S-PQCC-N64 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 Microchip QFN 64
PIC32MX330F064L-I/PT
Microchip Technology Inc
$4.6346 Yes Active 32 100 MHz 77824 16384 16384 PIC32 80 MHz 85 5 YES 3.3 V MICROCONTROLLER, RISC CMOS AEC-Q100 REVH (GRADE 2 -40 CEL TO +105 CEL) PLANNED YES NO YES FIXED POINT YES NO YES 4 5 8 8 YES FLASH 75 mA 3.6 V 2.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 85 °C -40 °C TS 16949 100 PLASTIC/EPOXY TFQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 TQFP-100 Microchip
PIC32MX330F064HT-I/PT
Microchip Technology Inc
$4.7200 Yes Active 32 100 MHz 77824 16384 16384 PIC32 80 MHz 53 5 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES NO YES 4 5 8 8 YES FLASH 75 mA 3.6 V 2.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 85 °C -40 °C TS 16949 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 TQFP-64 Microchip