Filter Your Search
1 - 10 of 470 results
|
PIC32MX350F128L-V/TL
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | 32 | 80 MHz | 131072 | 32768 | PIC | 50 MHz | 85 | YES | 3.6 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLASH | 60 mA | 2.3 V | 3.3 V | INDUSTRIAL | Not Qualified | e4 | 105 °C | -40 °C | AEC-Q100 | 124 | PLASTIC/EPOXY | VFLGA | SLGA124,18X18,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | BOTTOM | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||
|
PIC32MX370F512L-I/TL
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | 32 | 100 MHz | 536576 | 131072 | PIC | 80 MHz | 85 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | AEC-Q100 REVH (GRADE 2 -40 CEL TO +105 CEL) PLANNED | NO | YES | YES | 8 | YES | FLASH | 75 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-XBCC-B124 | Not Qualified | e4 | 85 °C | -40 °C | TS 16949 | 124 | UNSPECIFIED | VBCC | SLGA124,18X18,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | BUTT | 500 µm | BOTTOM | 900 µm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | VTLA-124 | Microchip | |||||||||||||||||
|
PIC32MX370F512LT-I/TL
Microchip Technology Inc
|
$1.0000 | Yes | Obsolete | 32 | 100 MHz | 536576 | 131072 | PIC | 80 MHz | 85 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 75 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-XBCC-B124 | Not Qualified | e4 | 85 °C | -40 °C | TS 16949 | 124 | UNSPECIFIED | HVBCC | SLGA124,18X18,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | BUTT | 500 µm | BOTTOM | 900 µm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | VTLA-124 | Microchip | ||||||||||||||||||
|
PIC32MX330F064H-I/RG
Microchip Technology Inc
|
$4.3496 | Yes | Active | 32 | 100 MHz | 77824 | 16384 | 16384 | PIC32 | 80 MHz | 53 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | AEC-Q100 REVH (GRADE 2 -40 CEL TO +105 CEL) PLANNED | YES | NO | YES | FIXED POINT | YES | NO | YES | 4 | 5 | 8 | 8 | YES | FLASH | 75 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | QFN-64 | Microchip | ||||||||
|
PIC32MX330F064H-V/PT
Microchip Technology Inc
|
$4.4037 | Yes | Active | 32 | 80 MHz | 65536 | 16384 | 16384 | PIC32 | 50 MHz | 53 | 5 | YES | 3.6 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 4 | 5 | 8 | 8 | YES | FLASH | 60 mA | 2.3 V | 3.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | QFP | TQFP64,.47SQ | SQUARE | FLATPACK | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||
|
PIC32MX330F064H-I/PT
Microchip Technology Inc
|
$4.4090 | Yes | Active | 32 | 100 MHz | 77824 | 16384 | 16384 | PIC32 | 50 MHz | 53 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | AEC-Q100 REVH (GRADE 2 -40 CEL TO +105 CEL) PLANNED | YES | NO | YES | FIXED POINT | YES | NO | YES | 4 | 5 | 8 | 8 | YES | FLASH | 75 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | TQFP-64 | Microchip | ||||||||
|
PIC32MX330F064H-V/RG
Microchip Technology Inc
|
$4.5369 | Yes | Active | 32 | 80 MHz | 77824 | 16384 | 16384 | PIC32 | 120 MHz | 53 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | AEC-Q100 REVH (GRADE 2 -40 CEL TO +105 CEL) PLANNED | YES | NO | YES | FIXED POINT | YES | NO | YES | 4 | 5 | 8 | 8 | YES | FLASH | 60 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | QFN-64 | Microchip | ||||||||
|
PIC32MX320F032H-40I/MR
Microchip Technology Inc
|
$4.5424 | Yes | Yes | Active | 32 | 40 MHz | 32768 | 8192 | PIC32 | 50 MHz | 53 | 7 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FIXED POINT | YES | YES | YES | 5 | 2 | 8 | 8 | YES | FLASH | 75 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 | Microchip | QFN | 64 | |||||
|
PIC32MX330F064L-I/PT
Microchip Technology Inc
|
$4.6346 | Yes | Active | 32 | 100 MHz | 77824 | 16384 | 16384 | PIC32 | 80 MHz | 85 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | AEC-Q100 REVH (GRADE 2 -40 CEL TO +105 CEL) PLANNED | YES | NO | YES | FIXED POINT | YES | NO | YES | 4 | 5 | 8 | 8 | YES | FLASH | 75 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | TQFP-100 | Microchip | ||||||||
|
PIC32MX330F064HT-I/PT
Microchip Technology Inc
|
$4.7200 | Yes | Active | 32 | 100 MHz | 77824 | 16384 | 16384 | PIC32 | 80 MHz | 53 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | NO | YES | 4 | 5 | 8 | 8 | YES | FLASH | 75 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | TQFP-64 | Microchip |