Parametric results for: PIC32MX420F032HT-40I/MR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mx420f032ht40imr
Select parts from the table below to compare.
Compare
Compare
PIC32MX420F032HT-40I/MR
Microchip Technology Inc
$6.6700 Yes Yes Active 32 80 MHz 32768 8192 PIC32 50 MHz 53 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES YES YES 5 2 8 8 YES FLASH 3.6 V 2.3 V INDUSTRIAL S-PQCC-N64 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC QFN 9 X 9 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-64 64 compliant 3A991.A.2 8542.31.00.01 Microchip