Filter Your Search
1 - 1 of 1 results
|
PIC32MX470F512LT-120/PF
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 120 MHz | 536576 | 131072 | 131072 | PIC32 | 120 MHz | 81 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO AVAILABLE 2 DEDICATED DMA CHANNELS | YES | NO | YES | FIXED POINT | YES | NO | YES | 4 | 5 | 8 | 8 | YES | FLASH | 84 mA | 3.6 V | 2.3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | TS 16949 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |