Filter Your Search
1 - 1 of 1 results
|
PIC32MX664F064H-V/PT
Microchip Technology Inc
|
$5.0071 | Yes | Active | 32 | 80 MHz | 77824 | 32768 | 32768 | PIC32 | 50 MHz | 51 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 120 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-09-20 | Microchip |