Filter Your Search
1 - 1 of 1 results
![]() |
PIC32MX764F128HT-I/MR
Microchip Technology Inc
|
$6.8750 | Yes | Active | 32 | 80 MHz | 143360 | 32768 | 32768 | PIC32 | 50 MHz | 51 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 98 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQCC-N64 | e3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN | QFN-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-09-20 | Microchip |