Filter Your Search
1 - 1 of 1 results
|
PIC32MX795F512L-80V/TL
Microchip Technology Inc
|
Check for Price | No | Active | 32 | 80 MHz | 536576 | 65536 | PIC32 | 50 MHz | 83 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 120 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-XBGA-N100 | 105 °C | -40 °C | 100 | UNSPECIFIED | HBGA | SQUARE | GRID ARRAY, HEAT SINK/SLUG | NO LEAD | 500 µm | BOTTOM | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | VTLA-100 | compliant | 3A991.A.2 | 8542.31.00.01 |